Reference Only
WDR-60-24
Power Supplies - DIN Rail Mount 60W 24V 2.5A 180-550Vin DIN
Datasheet
WDR-60-24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - DIN Rail Mount | |
| Input Type | 1-Phase / 2-Phase | |
| Output Power | 60 W | |
| Input Voltage | 200 VAC to 480 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 24 V | |
| Output Current-Channel 1 | 2.5 A | |
| Industry | Industrial | |
| Length | 102 mm (4.016 in) | |
| Width | 32 mm (1.26 in) | |
| Height | 125.2 mm (4.929 in) | |
| Series | WDR-60 | |
| Isolation Voltage | 500 VDC | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | DIN Rail Mount | |
| Open Frame/Enclosed | Enclosed | |
| Packaging | Bulk | |
| Product Type | DIN Rail Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | AC-DC Power Supply |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409520 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 38,59 € | 38,59 € | |
| 37,84 € | 756,80 € | |
| 37,47 € | 1.873,50 € | |
| 37,10 € | 3.710,00 € | |
| 36,73 € | 7.346,00 € | |
| 36,37 € | 18.185,00 € | |
| 36,01 € | 36.010,00 € |
Need more?
My Notes
Sign into see notes.