Reference Only
XLN-40-24
LED Power Supplies 40.8W 100-305Vac 24V 1.7A CV Wiring Cable IP67
Datasheet
XLN-40-24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | LED Power Supplies | |
| Operation Mode | Constant Voltage (CV) | |
| Output Current-Channel 1 | 1.7 A | |
| Output Voltage-Channel 1 | 24 VDC | |
| Output Power | 40.8 W | |
| Input Voltage | 100 VAC to 305 VAC, 141 VDC to 431 VDC | |
| Dimming | Without Dimming | |
| Number of Outputs | 1 Output | |
| Mounting Style | Chassis Mount | |
| Length | 114 mm (4.488 in) | |
| Width | 44 mm (1.732 in) | |
| Height | 32 mm (1.26 in) | |
| Standard | UL, CSA, ENEC, BS, EN | |
| Series | XLN-40 | |
| IP Rating | IP67 | |
| For Use With | Commercial Lighting, DALI Digital Lighting, Decorative Lighting, Downlight, LED Strip Lighting, Panel Light, Recessed Light | |
| Maximum Operating Temperature | + 90 C | |
| Minimum Operating Temperature | - 25 C | |
| Open Frame/Enclosed | Enclosed | |
| Packaging | Bulk | |
| Product Type | LED Power Supplies | |
| Product | LED Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409510 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,76 € | 17,76 € | |
| 17,50 € | 350,00 € | |
| 17,33 € | 866,50 € | |
| 17,16 € | 1.716,00 € | |
| 16,99 € | 3.398,00 € | |
| 16,82 € | 8.410,00 € | |
| 16,65 € | 16.650,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.