Reference Only

XTR-480-24

Power Supplies - DIN Rail Mount 480W 3phase 320-600Vac 24V 20A Screw Terminal

Manufacturer:

Mfr Part:
XTR-480-24

TTI Part:
XTR-480-24

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMEAN WELL
Product CategoryPower Supplies - DIN Rail Mount
Input Type3-Phase / Three Phase
Output Power480 W
Input Voltage320 VAC to 600 VAC
Number of Outputs1 Output
Output Voltage-Channel 124 VDC
Output Current-Channel 120 A
IndustryIndustrial
Length125.2 mm (4.929 in)
Width125 mm (4.921 in)
Height63 mm (2.48 in)
SeriesXTR-480
Dimensions125.2 mm x 125 mm x 63 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleDIN Rail Mount
Open Frame/EnclosedEnclosed
PackagingBulk
Product TypeDIN Rail Power Supplies
ProductPower Supplies
SubcategoryAC-DC Power Supply

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409530
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
106,50 €106,50 €
102,85 €2.057,00 €
101,83 €5.091,50 €
100,82 €10.082,00 €
99,83 €19.966,00 €
98,84 €49.420,00 €
97,86 €97.860,00 €
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.