Reference Only
NMD050505SC
End of Life
DC/DC Converters - Through Hole 1 W4.5-5.5VIN 5-5V 0.1A
Datasheet
NMD050505SC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Number of Outputs | 2 Output | |
| Output Power | 1 W | |
| Input Voltage, Nominal | 5 V | |
| Input Voltage, Min | 4.5 V | |
| Input Voltage, Max | 5.5 V | |
| Output Voltage-Channel 1 | 5 V | |
| Output Current-Channel 1 | 100 mA | |
| Output Voltage-Channel 2 | 5 V | |
| Output Current-Channel 2 | 100 mA | |
| Isolation Voltage | 1 kV | |
| Package / Case | SIP-7 | |
| Length | 19.5 mm (0.768 in) | |
| Width | 6 mm (0.236 in) | |
| Height | 10 mm (0.394 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | 0 C | |
| Series | NMD | |
| Dimensions | 19.5 mm x 6 mm x 10 mm | |
| Input Voltage | 4.5 V to 5.5 V | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |