Reference Only
935125733610-W0A
Silicon RF Capacitors / Thin Film 61PF 30V 15% 0605
Datasheet
935125733610-W0A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Silicon RF Capacitors / Thin Film | |
| Series | EXSC | |
| Packaging | WAFL | |
| Product Type | Silicon RF Capacitors / Thin Film | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 304 / Multiples: 304)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,37 € | 4.064,48 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes