Reference Only
DLW5ATN331MQ2L
Common Mode Chokes / Filters 330 OHM 50V 4.0A
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Common Mode Chokes / Filters | |
| Series | DLW5A | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Impedance | 330 Ohms | |
| Maximum DC Current | 4 A | |
| Maximum DC Resistance | 27 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Length | 5 mm | |
| Width | 3.6 mm | |
| Height | 2.2 mm | |
| Packaging | Reel | |
| Product | Common Mode Chokes | |
| Type | Wirewound | |
| Lead Spacing | 1.3 mm | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Tradename | EMIFIL | |
| Part # Aliases | EKDMGN04-KIT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Murata SimSurfing
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.800 / Multiples: 700)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,37 € | 1.036,00 € |
Need more?
Sign in to add notes