Reference Only

GRM1555C1H510FA01D

Not Recommended for New Designs
Multilayer Ceramic Capacitors MLCC - SMD/SMT 51PF 50V 1% 0402

Manufacturer:

Mfr Part:
GRM1555C1H510FA01D

TTI Part:
GRM1555C1H510FA01D

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance51 pF
Voltage Rating DC50 VDC
DielectricC0G (NP0)
Tolerance1 %
Case Code - in0402
Case Code - mm1005
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1 mm (0.039 in)
Width0.5 mm (0.02 in)
Height0.5 mm (0.02 in)
ProductGeneral Type MLCCs
SeriesGRM
PackagingReel
ClassClass 1
Package / Case0402 (1005 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeChip Multilayer Ceramic Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

90.000In Stock

Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add notes