Reference Only
GRM155R60G106ME01J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 4 VDC 20% 0402 X5R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Capacitance | 10 uF | |
| Voltage Rating DC | 4 VDC | |
| Dielectric | X5R | |
| Tolerance | 20 % | |
| Case Code - in | 0402 | |
| Case Code - mm | 1005 | |
| Length | 1 mm (0.039 in) | |
| Width | 0.5 mm (0.02 in) | |
| Packaging | Reel | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Murata SimSurfing
80.000In Stock
560.000 expected on from 27-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 40.000 / Multiples: 40.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,0088 € | 352,00 € | |
| 0,00871 € | 696,80 € | |
| 0,00863 € | 1.380,80 € | |
| 0,00854 € | 2.732,80 € |
Need more?
Sign in to add notes