Reference Only
IRS-D200ST00R1
End of Life
Infrared Detectors Pyroelectric sensor SMD Digital output DUAL element type
Datasheet
IRS-D200ST00R1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Infrared Detectors | |
| Product | Thermal Infrared Detectors | |
| Type | Pyroelectric Detector | |
| Mounting Style | SMD/SMT | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | IRS | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Operating Supply Voltage | 2 V to 3 V | |
| Product Type | IR Detectors | |
| Subcategory | Optical Detectors & Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 98 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.000 / Multiples: 2.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,74 € | 5.480,00 € |
Need more?
Sign in to add notes