Reference Only
LLL153C80G105ME21D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 4 VDC 20% 0204 (Reversed) X6S
Datasheet
LLL153C80G105ME21D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Capacitance | 1 uF | |
| Voltage Rating DC | 4 VDC | |
| Dielectric | X6S | |
| Tolerance | 20 % | |
| Case Code - in | 0204 (Reversed) | |
| Case Code - mm | 0510 (Reversed) | |
| Termination Style | SMD/SMT | |
| Termination | Standard | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Length | 0.5 mm (0.02 in) | |
| Width | 1 mm (0.039 in) | |
| Height | 0.3 mm (0.012 in) | |
| Product | Reverse Geometry Type MLCCs | |
| Packaging | Reel | |
| Package / Case | 0204 (Reversed) | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | Reversed Geometry Low ESL Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10.000 / Multiples: 10.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,0103 € | 103,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.