Reference Only
NFA18SL227V1A45L
End of Life
EMI Filter Circuits 220MHZ 10V .025A EMI FILTER
Datasheet
NFA18SL227V1A45L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | EMI Filter Circuits | |
| Product | EMI Network Filter Arrays | |
| Cutoff Frequency | 220 MHz | |
| Circuit Type | LC Filter | |
| Voltage Rating | 10 V | |
| Termination Style | SMD/SMT | |
| Package / Case | 0603 (1608 metric) | |
| Number of Lines | 4 Line | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | NFA | |
| Packaging | Reel | |
| Attenuation | 30 dB | |
| Frequency Range | 900 MHz to 2 GHz | |
| Height | 0.5 mm | |
| Length | 1.6 mm | |
| Product Type | EMI Filter Circuits | |
| Subcategory | Filters | |
| Tradename | EMIFIL | |
| Width | 0.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548009099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
44.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4.000 / Multiples: 4.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,128 € | 512,00 € | |
| 0,127 € | 1.016,00 € | |
| 0,122 € | 1.464,00 € |
Need more?
Sign in to add notes