Reference Only
NFA21SL806X1A48L
End of Life
EMI Filter Circuits 80 MHZ 10V .20A EMI FILTER
Datasheet
NFA21SL806X1A48L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | EMI Filter Circuits | |
| Product | EMI Network Filter Arrays | |
| Cutoff Frequency | 80 MHz | |
| Circuit Type | LC Filter | |
| Voltage Rating | 10 V | |
| Termination Style | SMD/SMT | |
| Package / Case | 0805 (2012 metric) | |
| Number of Lines | 4 Line | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | NFA | |
| Packaging | Reel | |
| Attenuation | 25 dB | |
| Frequency Range | 1 GHz | |
| Height | 0.85 mm | |
| Length | 2 mm | |
| Product Type | EMI Filter Circuits | |
| Subcategory | Filters | |
| Tradename | EMIFIL | |
| Width | 1.25 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548009099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4.000 / Multiples: 4.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,165 € | 660,00 € | |
| 0,158 € | 1.264,00 € | |
| 0,157 € | 1.884,00 € |
Need more?
Sign in to add notes