Reference Only
55308/1
Multi-Conductor Cables BRAID 8MM IN TINNED COPPER
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexans | |
| Product Category | Multi-Conductor Cables | |
| Unit Of Measure | Meter | |
| Packaging | Spool | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 7413000090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |