Reference Only
GYA1E101MCQADNGS
Aluminum Organic Polymer Capacitors 100UF 25V 6.3X7.7 SMD
Datasheet
GYA1E101MCQADNGS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nichicon | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Packaging | Reel | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
18.000
On Order
18.000 expected 10-Nov-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 18.000 / Multiples: 900)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,178 € | 3.204,00 € |
Need more?
Sign in to add notes