Reference Only
GYA1H101MCWADNGS
Aluminum Organic Polymer Capacitors 100UF 50V 10X10 SMD
Datasheet
GYA1H101MCWADNGS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nichicon | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Packaging | Reel | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,52 € | 260,00 € | |
| 0,455 € | 455,00 € | |
| 0,404 € | 606,00 € | |
| 0,40 € | 1.000,00 € |
Need more?
My Notes
Sign into see notes.