Reference Only
UUJ2D101MNJ6MS
Aluminum Electrolytic Capacitors - SMD 100UF 200V 18X21.5 SMD
Datasheet
UUJ2D101MNJ6MS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nichicon | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 100 uF | |
| Voltage Rating DC | 200 VDC | |
| Diameter | 18 mm (0.709 in) | |
| Length | 21.5 mm (0.846 in) | |
| Tolerance | 20 % | |
| Ripple Current | 410 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | UUJ | |
| Packaging | Reel | |
| Leakage Current | 900 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 50 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 375 / Multiples: 75)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,65 € | 618,75 € | |
| 1,52 € | 12.540,00 € |
Need more?
Sign in to add notes