Reference Only
UUX1E331MNL1GS
Aluminum Electrolytic Capacitors - SMD 25volts 330uF 105c 10X10
Datasheet
UUX1E331MNL1GS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nichicon | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 330 uF | |
| Voltage Rating DC | 25 VDC | |
| Diameter | 10 mm (0.394 in) | |
| Length | 10 mm (0.394 in) | |
| Life | 2000 Hour | |
| Product | Aluminum Electrolytic Capacitors | |
| Tolerance | 20 % | |
| Ripple Current | 372 mA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | UUX | |
| Packaging | Reel | |
| Leakage Current | 247.5 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Type | Aluminum Electrolytic Capacitors, Chip Type, Higher Capacitance Range |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1) |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,154 € | 308,00 € | |
| 0,138 € | 9.936,00 € |
Need more?
Sign in to add notes