Reference Only
23J82RE
Wirewound Resistors - Through Hole 3watt 82ohm 5%
Datasheet
23J82RE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Wirewound Resistors - Through Hole | |
| Resistance | 82 Ohms | |
| Power Rating | 3 W | |
| Voltage Rating | 135 V | |
| Tolerance | 5 % | |
| Termination Style | Axial | |
| Temperature Coefficient | 30 PPM / C | |
| Length | 13.1 mm | |
| Diameter | 5.6 mm | |
| Maximum Operating Temperature | + 350 C | |
| Series | 20 | |
| Packaging | Box | |
| Features | Coated Resistors, Vitreous Enamel Coated | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Product | Power Resistors Wirewound Vitreous Enamel | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 250 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,13 € | 282,50 € |
Need more?
Sign in to add notes