Reference Only
L12J120E
Wirewound Resistors - Chassis Mount 12watt 120ohm 5% High Power
Datasheet
L12J120E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Resistance | 120 Ohms | |
| Power Rating | 12 W | |
| Voltage Rating | 565 V | |
| Tolerance | 5 % | |
| Termination Style | Solder Lug | |
| Temperature Coefficient | 260 PPM / C | |
| Length | 44.4 mm | |
| Maximum Operating Temperature | + 350 C | |
| Series | 270 | |
| Packaging | Box | |
| Diameter | 7.9 mm | |
| Features | Tubular Resistors | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,25 € | 131,25 € |
Need more?
Sign in to add notes