Reference Only

MOX93021008FWE

Metal Oxide Resistors 10G OHM 1% 7.8W 25PPM

Manufacturer:

Mfr Part:
MOX93021008FWE

TTI Part:
MOX93021008FWE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryMetal Oxide Resistors
Resistance10 GOhms
Power Rating7.8 W
Voltage Rating20 kV
Tolerance1 %
Termination StyleAxial
Temperature Coefficient25 PPM / C
Diameter8.2 mm
Length52 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesSuper Mox
PackagingBox
Lead Diameter1 mm
Mounting StylePCB Mount
Product TypeMetal Oxide Resistors
ProductThick Film Resistors
SubcategoryResistors
TechnologyMetal Oxide
TypeHigh Voltage Resistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7(c)-I
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Box

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes