Reference Only
LY212DC
End of Life
Plug-in Relays INDUSTRY RELAY 12V 7A 2CO THT
Datasheet
LY212DC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 10 A | |
| Mounting Style | Through Hole | |
| Switching Voltage | 250 VAC, 125 VDC | |
| Coil Type | Non-Latching | |
| Contact Material | Silver Alloy (Ag) | |
| Series | LY | |
| Height | 36.06 mm | |
| Length | 21.59 mm | |
| Packaging | Tray | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Width | 27.94 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |