
D2SW01L3D
Basic / Snap Action Switches SNAP ACT SW SPDT 0.1A 30V
Datasheet
D2SW1008A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Basic / Snap Action Switches | |
| Series | D2SW | |
| Contact Form | SPST | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Illuminated | Non-Illuminated | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
400
On Order
400 expected 22-Dec-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,50 € | 1.750,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes