
D2VW01L2A1M
Aratas America LLC SNAP ACT SW SPDT 100MA 125V
Datasheet
D2VW2238B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Aratas America LLC | |
| Packaging | Bulk | |
| Product Type | Snap Action Switches | |
| Series | D2VW | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536501590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,92 € | 99,20 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes