
G2R1A5DC
General Purpose Relays POWER RELAY 10A 5V SPST-NO
Datasheet
G2R-1A-DC5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | General Purpose Relays | |
| Coil Voltage | 5 VDC | |
| Series | G2R | |
| Packaging | Tray | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,29 € | 229,00 € | |
| 2,00 € | 400,00 € | |
| 1,78 € | 534,00 € | |
| 1,75 € | 875,00 € | |
| 1,71 € | 1.710,00 € | |
| 1,65 € | 3.300,00 € | |
| 1,62 € | 6.480,00 € | |
| 1,59 € | 12.720,00 € |
Need more?
My Notes
Sign into see notes.