
G2R1AE12DC
General Purpose Relays POWER RELAY 12V 16A 1NO THT
Datasheet
G2RN5099M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | General Purpose Relays | |
| Coil Voltage | 12 VDC | |
| Packaging | Tray | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6.800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,29 € | 129,00 € | |
| 1,22 € | 244,00 € | |
| 1,19 € | 357,00 € | |
| 1,14 € | 570,00 € |
Need more?
Sign in to add notes