Reference Only
G2RL124DC
General Purpose Relays POWER RELAY SPDT 12A 24V
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | General Purpose Relays | |
| Coil Voltage | 24 VDC | |
| Series | G2RL | |
| Packaging | Tube | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
19.180In Stock
32.420 expected on from 29-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,37 € | 27,40 € | |
| 1,35 € | 135,00 € | |
| 1,32 € | 264,00 € | |
| 1,29 € | 387,00 € | |
| 1,27 € | 635,00 € |
Need more?
Sign in to add notes