Reference Only
G2RL14E5DC
General Purpose Relays POWER RELAY 5V 16A 1CO THT
Datasheet
G2RL8038E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | General Purpose Relays | |
| Coil Voltage | 5 VDC | |
| Series | G2R | |
| Packaging | Tube | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
44.020In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,47 € | 49,40 € | |
| 2,33 € | 233,00 € | |
| 2,04 € | 408,00 € | |
| 1,81 € | 543,00 € | |
| 1,79 € | 895,00 € | |
| 1,73 € | 1.384,00 € | |
| 1,66 € | 2.656,00 € |
Need more?
Sign in to add notes