Reference Only
G2RL1E12DC
General Purpose Relays POWER RELAY SPDT 16A 12V
Datasheet
G2RL-1-E 12DC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | General Purpose Relays | |
| Coil Voltage | 12 VDC | |
| Series | G2RL | |
| Packaging | Tube | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
34.720In Stock
150.000 expected on from 28-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,41 € | 28,20 € | |
| 1,38 € | 138,00 € | |
| 1,36 € | 272,00 € | |
| 1,34 € | 402,00 € | |
| 1,31 € | 655,00 € |
Need more?
My Notes
Sign into see notes.