Reference Only
G2RL212DC
General Purpose Relays POWER RELAY 12V 8A 2CO THT
Datasheet
G2RL8107A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | General Purpose Relays | |
| Coil Voltage | 12 VDC | |
| Series | G2RL | |
| Packaging | Tube | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
11.900In Stock
35.700 expected on from 06-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,59 € | 31,80 € | |
| 1,55 € | 62,00 € | |
| 1,53 € | 91,80 € | |
| 1,50 € | 150,00 € | |
| 1,48 € | 296,00 € | |
| 1,45 € | 435,00 € | |
| 1,41 € | 705,00 € |
Need more?
Sign in to add notes