Reference Only
G2RL2A12DC
General Purpose Relays POWER RELAY 12V 8A 2NO THT
Datasheet
G2RL8103R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | General Purpose Relays | |
| Coil Voltage | 12 VDC | |
| Series | G2RL | |
| Packaging | Tube | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3.560In Stock
4.000 expected 12-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,29 € | 25,80 € | |
| 1,27 € | 127,00 € | |
| 1,24 € | 248,00 € | |
| 1,22 € | 366,00 € | |
| 1,20 € | 720,00 € |
Need more?
Sign in to add notes