Reference Only
G2RL2A24DC
General Purpose Relays POWER RELAY 24V 8A 2NO THT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | General Purpose Relays | |
| Coil Voltage | 24 VDC | |
| Series | G2R | |
| Packaging | Tube | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,47 € | 49,40 € | |
| 2,44 € | 97,60 € | |
| 2,42 € | 145,20 € | |
| 2,29 € | 229,00 € | |
| 2,04 € | 408,00 € | |
| 1,81 € | 543,00 € | |
| 1,79 € | 895,00 € |
Need more?
My Notes
Sign into see notes.