
G3VM1845R
Aratas America LLC SSR RELAY SPST-NC 1.2A 60V
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Product Category | Aratas America LLC | |
| Unit Of Measure | Stick | |
| Packaging | Stick |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8541498000 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 50 / Multiples: 50)| Quantity | Price Per Stick | Ext. Price |
|---|---|---|
| 5,33 € | 266,50 € |
Need more?
Sign in to add notes