Reference Only
G4W2214PUSHP12DC
General Purpose Relays POWER RELAY 12V DPST-NO
Datasheet
G4W-2214P-US-HP 12DC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | General Purpose Relays | |
| Packaging | Bulk | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,33 € | 266,50 € | |
| 4,74 € | 474,00 € | |
| 4,54 € | 1.135,00 € | |
| 4,35 € | 2.175,00 € |
Need more?
Sign in to add notes