
G5CA1AE5DC
General Purpose Relays POWER RELAY 5V 10A 1NO THT
Datasheet
G5CA6034E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | General Purpose Relays | |
| Series | G5CA | |
| Packaging | Bulk | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
220In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,66 € | 53,20 € | |
| 2,64 € | 105,60 € | |
| 2,51 € | 150,60 € | |
| 2,49 € | 249,00 € | |
| 2,20 € | 440,00 € | |
| 1,95 € | 585,00 € | |
| 1,93 € | 965,00 € | |
| 1,87 € | 1.496,00 € |
Need more?
Sign in to add notes