Reference Only
G5LE1424DC
General Purpose Relays POWER RELAY 24V 10 A 1CO THT
Datasheet
G5LN8008E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | General Purpose Relays | |
| Coil Voltage | 24 VDC | |
| Series | G5LE | |
| Packaging | Tray | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536419000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
39.300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,90 € | 90,00 € | |
| 0,88 € | 440,00 € | |
| 0,87 € | 870,00 € | |
| 0,85 € | 1.275,00 € | |
| 0,83 € | 2.490,00 € |
Need more?
Sign in to add notes