
G5NB1AESP12DC
General Purpose Relays POWER RELAY 12V 5A 1NO THT
Datasheet
G5NB-1A-E-SP DC12 BY OMZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | General Purpose Relays | |
| Packaging | Tube | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536419089 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15.200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,12 € | 448,00 € | |
| 1,11 € | 888,00 € | |
| 1,07 € | 1.284,00 € | |
| 1,03 € | 2.884,00 € |
Need more?
My Notes
Sign into see notes.