
G5Q-14 DC12 BY OMZ (TY)
General Purpose Relays POWER RELAY SPDT 5A 12V
Datasheet
G5Q-14 DC12 BY OMZ (TY) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | General Purpose Relays | |
| Packaging | Tray | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3.700In Stock
200 expected 09-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,45 € | 145,00 € | |
| 1,21 € | 363,00 € | |
| 1,08 € | 540,00 € | |
| 1,06 € | 1.060,00 € |
Need more?
Sign in to add notes