
G5V112DC
Low Signal Relays - PCB SIGNAL RELAY SPDT 1A 12V
Datasheet
G5V 8004G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Tube | |
| Product Type | PCB Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
39.400In Stock
71.925 expected on from 19-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,37 € | 34,25 € | |
| 1,31 € | 131,00 € | |
| 1,00 € | 500,00 € | |
| 0,98 € | 980,00 € |
Need more?
Sign in to add notes