
G5V224DC
Low Signal Relays - PCB SIGNAL RELAY 24V 2A 2CO THT
Datasheet
G5V 8032B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Tube | |
| Product Type | PCB Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20.700In Stock
50.000 expected on from 12-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,86 € | 71,50 € | |
| 2,70 € | 270,00 € | |
| 2,10 € | 1.050,00 € | |
| 2,01 € | 2.010,00 € |
Need more?
Sign in to add notes