
G5V2H15DC
Low Signal Relays - PCB SIGNAL RELAY DPDT 1A 5V
Datasheet
G5V 8054C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Tube | |
| Product Type | PCB Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7.600In Stock
12.000 expected on from 12-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,10 € | 27,50 € | |
| 1,05 € | 52,50 € | |
| 1,00 € | 100,00 € | |
| 0,98 € | 490,00 € | |
| 0,96 € | 960,00 € | |
| 0,94 € | 1.410,00 € | |
| 0,92 € | 2.300,00 € |
Need more?
Sign in to add notes