
G6D1AASI5DC
General Purpose Relays POWER RELAY SPST-NO 5A 5V
Datasheet
G6D 8017C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | General Purpose Relays | |
| Coil Voltage | 5 VDC | |
| Mounting Style | Through Hole | |
| Contact Material | Silver Alloy (Ag) | |
| Packaging | Tube | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
16.125In Stock
27.950 expected on from 19-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,36 € | 59,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes