
G6D1AASI9DC
General Purpose Relays POWER RELAY SPST-NO 5A 9V
Datasheet
G6D 8033E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | General Purpose Relays | |
| Coil Voltage | 9 VDC | |
| Mounting Style | Through Hole | |
| Contact Material | Silver Alloy (Ag) | |
| Packaging | Bulk | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,73 € | 865,00 € | |
| 1,66 € | 1.660,00 € | |
| 1,59 € | 2.385,00 € | |
| 1,58 € | 3.950,00 € |
Need more?
Sign in to add notes