
G6DN1A12DC
General Purpose Relays POWER RELAY SPST-NO 5A 12V
Datasheet
G6DN1002M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Slim | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 5 A | |
| Mounting Style | Through Hole | |
| Series | G6DN | |
| Length | 20 mm | |
| Width | 5 mm | |
| Height | 12.5 mm | |
| Packaging | Tube | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
3.000 expected on from 15-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,45 € | 61,25 € | |
| 2,04 € | 1.020,00 € | |
| 1,95 € | 1.950,00 € | |
| 1,87 € | 2.805,00 € |
Need more?
Sign in to add notes