
G6E 1010A
End of Life
Aratas America LLC SIGNAL RELAY 24V 3A 1CO THT
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
3.150
On Order
3.150 expected 11-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,73 € | 68,25 € | |
| 2,28 € | 1.140,00 € | |
| 2,20 € | 2.200,00 € | |
| 2,16 € | 4.320,00 € | |
| 2,13 € | 8.520,00 € | |
| 2,10 € | 16.800,00 € |
Need more?
Sign in to add notes