
G6E 1012H
End of Life
Aratas America LLC SIGNAL RELAY 12V 3A 1CO THT
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
10.000
On Order
10.000 expected 27-Aug-27
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,25 € | 81,25 € | |
| 2,79 € | 139,50 € | |
| 2,41 € | 241,00 € | |
| 2,38 € | 357,00 € |
Need more?
Sign in to add notes