
G6K 6012D
End of Life
Aratas America LLC SIGNAL RELAY 5V 1A 2CO THT
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
6.000 expected on from 29-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,35 € | 167,50 € | |
| 3,23 € | 323,00 € | |
| 3,16 € | 474,00 € | |
| 3,09 € | 772,50 € | |
| 2,89 € | 2.890,00 € | |
| 2,85 € | 5.700,00 € | |
| 2,81 € | 11.240,00 € | |
| 2,77 € | 22.160,00 € |
Need more?
Sign in to add notes