Reference Only
G6K2P12DC
Low Signal Relays - PCB SIGNAL RELAY 12V 1A 2CO THT
Datasheet
G6K 1048H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Tube | |
| Mounting Style | Through Hole | |
| Product Type | PCB Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,49 € | 1.245,00 € | |
| 2,47 € | 2.470,00 € | |
| 2,44 € | 4.880,00 € | |
| 2,42 € | 9.680,00 € | |
| 2,39 € | 19.120,00 € |
Need more?
Sign in to add notes