Reference Only
G6K2PY24DC
Low Signal Relays - PCB SIGNAL RELAY 24V 1A 2CO THT
Datasheet
G6K 6042F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Tube | |
| Mounting Style | Through Hole | |
| Product Type | PCB Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3.200In Stock
8.000 expected on from 19-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,63 € | 181,50 € | |
| 3,02 € | 1.510,00 € | |
| 2,90 € | 2.900,00 € | |
| 2,87 € | 4.305,00 € |
Need more?
Sign in to add notes