Reference Only
G6K2PY5DC
End of Life
Low Signal Relays - PCB SIGNAL RELAY 5V 1A 2CO THT
Datasheet
G6K 6012D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Tube | |
| Mounting Style | Through Hole | |
| Product Type | PCB Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
6.000 expected on from 29-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,39 € | 119,50 € | |
| 2,36 € | 236,00 € | |
| 2,32 € | 348,00 € | |
| 2,12 € | 530,00 € | |
| 2,09 € | 1.045,00 € | |
| 2,05 € | 2.050,00 € | |
| 2,02 € | 4.040,00 € |
Need more?
Sign in to add notes