Reference Only
G6QG1A12DC
General Purpose Relays PCB POWER RLAYS
Datasheet
G6QG6000D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | PCB Power Relay | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 55 A | |
| Mounting Style | PCB Mount | |
| Switching Voltage | 480 VAC | |
| Coil Resistance | 103 Ohms | |
| Coil Current | 117 mA | |
| Contact Material | Silver Alloy | |
| Series | G6QG | |
| Length | 30.5 mm | |
| Width | 16 mm | |
| Height | 20.5 mm | |
| Packaging | Tray | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,55 € | 327,50 € | |
| 5,82 € | 582,00 € | |
| 5,57 € | 1.392,50 € | |
| 5,34 € | 2.670,00 € |
Need more?
Sign in to add notes